• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 340.0094 KS Tools 340.0094 N/A

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 15 mm x 100 mm

Weight

15 g

Content

1 pc(s)

Max. length

100 mm

Length

100 mm

(Ø)

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738681 KS Tools 340.0094 KS Tools 340.0094 N/A

Description

1/4" Nylon brush Ø 15 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)