• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 420.1601 KS Tools 420.1601 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 6.0 mm x 18.4 mm

Weight

3 g

Content

10 pc(s)

Length

18.4 mm

(Ø)

6.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739009 KS Tools 420.1601 KS Tools 420.1601 N/A

Description

For OpelFor VolkswagenIn poly bag

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)