• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 4400655 440.0655 Tool kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Material

Tool steel

Weight

6000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206394 KS Tools 4400655 440.0655 Tool kit

Description

• For dismantling bolted wheel bearing units with 4 bolts on the front and rear axles
• Professional removal directly on the vehicle
• max. Load 22 t
• Both-sided use of the pressure feet ensures easy and fast adjustment on the axle leg
• Adaptability ensures the use of all screwed wheel bearing units currently available
• Use with hydraulic cylinder or mechanical spindle
• Minimal effort
• Simple and safe handling
• Can be used with 440.0074
• Special tool steel

Recommended hydraulic cylinders: 16 t (440.0005) and 22 t (440.0010)

This text is machine translated.

Scope of delivery

  • 440.0501 - Fixing screw M14
  • 440.0631 - Cross bar
  • 440.0632 - Dismantling-pressure base set for screwed wheel bearing units with 4 bolts, 2-pcs
  • 440.0636 - Fixing nut