• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8110028 811.0028 Tool kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Length

388 mm

Width

561 mm

Dim

(L x W) 388 mm x 561 mm

Weight

2940 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206449 KS Tools 8110028 811.0028 Tool kit

Information

Information 3206449 KS Tools 8110028 811.0028 Tool kit

Description

Scope of delivery

  • 300.0104 - Flexible Steel rule, 300mm
  • 300.0700 - Protractor, 220mm
  • 156.0466 - Automatic grains, round, Ø 4mm
  • 300.0510 - Pocket vernier caliper 0-150mm, 235mm
  • 300.0600 - Feeler gauge, 20 sheets, 0.05-1mm
  • 201.2335 - 2-row steel wire brake caliper brush, straight
  • 300.0550 - Digital depth gauge 0-25mm, 125mm
  • 300.0114 - tape measure with detector, black-red, 5m, 19mm
  • 157.0105 - Semi-circular file, shape E, 200mm, stop2
  • 157.0205 - Round file, shape F, 200mm, Hie2
  • 157.0005 - Flat file, shape B, 200mm, cut 2
  • 157.0405 - Triangular file, Form C, 200mm, Hie2
  • 157.0960 - Brake saddle file, extra narrow, 270mm
  • 911.8138 - decorative strips plastic wedge, 195mm x B=30mm
  • 907.2115 - Round metal saw blade, 300 mm
  • 907.2166 - snap-off blades 0.5 x 18 x 100 mm, dispenser à 10 pieces
  • 907.2135 - Universal snap-off blade knife 18 mm
  • 129.6620-24 - HSS-Bi-Co 8 high-performance metal saw blade, tooth pitch 1.0mm
  • 911.8146 - Tyre mounting lever, 380mm
  • 811.0028 - Measurement tools / and file set in foam insert, 28-piece-97
  • This text is machine translated.