• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0004 Hub puller

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Torque max Nm:700 Nm
  • Weight 710 g
  • Internal thread M155 x 3.0 mm
  • Material1: Special tool steel
  • max. Pressure force t: 15
  • Profile 1: 6-edge
  • Wrench size SW in mm 30 mm
  • Spindle type: Trapezoidal spindle
  • Spindle size mm: 30x260
  • Variant items : 450.0002
Tension/pressure capacity

15 t

Weight

710 g

Content

1 pc(s)

Product type

Hub puller

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695025 KS Tools 450.0004 Hub puller

Description

Remove the wheel hubs or spoke wheels using the grease cap thread
Hexagonal drive on bell enables screwing and unscrewing
Robust design
Trapezoidal threaded spindle for high removal force - 30 mm drive
Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 550.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)