• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 455.0076 KS Tools 455.0076 N/A

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 15.0 mm x 78 mm

Weight

150 g

Content

1 pc(s)

Max. length

78 mm

Length

78 mm

(Ø)

15.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744390 KS Tools 455.0076 KS Tools 455.0076 N/A

Description

Ideal for changing the coolantLarge passage ensures fast run-offQuick coupling made of high-grade steelApplications: Scania 340/360 Truck and Bus, Volvo/Renault

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)