DIN 3120, ISO 1174 standard Weight 585 gSquare drive in inches: 1/2" Application for : Volvo Wrench size SW in mm 107 mmOil filter wrench size: 107-15 Number of faces: 15 Number of steps: 1
Dim
(Ø) 107.0 mm
Weight
585 g
Content
1 pc(s)
(Ø)
107.0 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696215 KS Tools 460.1190 1/2" oil filter wrench Ø 107.0 mm / 15 surfaces
Description
For quick and professional assembly and removal of the oil filter cap when changing the oil filter elementTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174For manual operationAreas of application:Volvo
This text is machine translated.
Description
For quick and professional assembly and removal of the oil filter cap when changing the oil filter elementTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174For manual operationAreas of application:Volvo