• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 460.1818 KS Tools 460.1818 N/A

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x L) 60 mm x 160 mm

Weight

2500 g

Content

1 pc(s)

Max. length

160 mm

Length

160 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741007 KS Tools 460.1818 KS Tools 460.1818 N/A

Description

Inner extractor Ø 60 - 160 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 570.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)