
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Technical specifications
- Material1: Blade chromium vanadium with browned tip Profil1: TORX® Weight 15 gHandle: With quick-turn cap Total length L1 in mm: 145.0 mmPart length L2 in mm: 50.0 mmPart length L3 in mm: 95.0 mmBlade form: Round Profile size in TORX®: T7 Roll protection: No.
- Product type
Torx screwdriver
- Size
T 7
- Blade length
50.0 mm
- Length
145 mm
- Handle length
95.0 mm
- Blade type
Round
- Material
Chromium-vanadium steel
- Material properties
tempered
- Weight
15 g
- Downforce
TORX
- Screwdriver features
Multi-purpose tool grip
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702602 KS Tools 500.7113 Torx screwdriver Size (screwdriver) T 7 Blade length: 50.0 mm 1 pc(s)
Description
Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































