• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.7545 Ignition coil puller

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Function attribute 2: With hanging hole
  • Fork opening in mm 18.0 mm
  • Weight 130 g
  • Handle 1-component handle
  • Length mm 135 mm
Weight

130 g

Content

1 pc(s)

Product type

Ignition coil puller

Length

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695112 KS Tools 500.7545 Ignition coil puller

Description

Ideal for fast and secure mounting and dismantling of ignition coils with power amplifierPrevents damage to the coil and the casingWith hanging holeWith 1-component handlematt chrome platedChrome VanadiumApplication areas: 6 cylinder 24 V and 5 cylinder engine, Golf/Bora starting from year of manufacture 1998, Passat/Touareg starting from 1997, Sharan starting from 1996, Phaeton/Touareg 6 cylinders starting from 2003, transporter T5 6 cylinder injection after 2004; Audi direct injection A3 starting from year of manufacture 04, 2.0l, A4 starting from year of manufacture 02, 2.0l,A5 from year of manufacture 08 3.2l and 4.2l, A6 from year of manufacture 05, 3.2l, A8 from year of manufacture 03, 3.2l - 4.2l and 5.2l, TT from year of manufacture 07 07, 1.8l and 2.0l, R8 from year of manufacture 08, 4.2l, Q5 from year of manufacture 08, 2.0l and 1.2l

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)