• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.7555 Ignition coil puller

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attribute 2: With finger eyelet
  • Fork opening in mm 44.0 mm
  • Weight 100 g
  • Handle: Without grip
  • Length mm 90 mm
Weight

100 g

Content

1 pc(s)

Product type

Ignition coil puller

Length

90 mm

Span width (max.)

44.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695114 KS Tools 500.7555 Ignition coil puller

Description

Ideal for fast and secure mounting and dismantling of ignition coils with power amplifierPrevents damage to the coil and the casingWith finger eyeletmatt chrome platedChrome VanadiumApplication areas: For 1.8l Turbo petrol injection engines Engine code: ARZ, AQA, AUM, AUQ e.g. with Audi A3 2.0l from 2004, A6 3.2l from 2005, TT, Volkswagen direct injection 2.0: Golf + Touran from 2004, Passat + EOS from 2006 Audi direct injection: A3 2.0l from 2004, A6 3.2l from 2005

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)