• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.7730 ESD Torx screwdriver Size (screwdriver) TB 20 Blade length: 50.0 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip Profil1: Torx with front hole bore Weight 18 gHandle: With quick-turn cap Total length L1 in mm: 145.0 mmPart length L2 in mm: 50.0 mmPart length L3 in mm: 95.0 mmBlade form: Round Profile size in TORX®: TB20 Roll protection: No.
Product type

Torx screwdriver

Range of use

ESD

Size

TB 20

Blade length

50.0 mm

Length

145 mm

Handle length

95.0 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

Weight

18 g

Downforce

TORX BO

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702656 KS Tools 500.7730 ESD Torx screwdriver Size (screwdriver) TB 20 Blade length: 50.0 mm 1 pc(s)

Description

Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)