• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 503.4914 5034914 Ratcheting crowfoot wrench Spanner size (metric) 14 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

265 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 100 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 503.4908 Total length L in mm: 191.0 mmDIN 3113, ISO 3318 standard Profil1: Flank traction Width across mm 14 mmProfil2: Metric Function attribute 1: Use quick-release function Fork position: 15° fork position Outer dimension B1: 27.0 mmOuter dimension B2 29.2 mmHead height (A1) 9.0 mmHead height (A2) 6.8 mmWrench shape: Offset ring 15° Tooth: 72 toothApplication area in NM: 189 NmFunction-Attribute 2: Switchable
Product type

Ratcheting crowfoot wrench

Spanner size

14 mm

No. of teeth

72

Length

191 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3113

DIN ISO 3318

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688565 KS Tools 503.4914 5034914 Ratcheting crowfoot wrench Spanner size (metric) 14 mm

Description

Flank Traction profileIn accordance with DIN 3113 / ISO 3318Jaw setting 15 ° angledRatchet head 15° angledWith changeover leverRing stop functionvery fine satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)