• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.0010 Bit set 3/4" (20 mm) 515.0010

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2200 gMaterial 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard Profil1: Spline (XZN®) Square drive in inches: 3/4" 6 -piece set.Packing: Steel box
Product type

Bit set

Drive

3/4" (20 mm)

Material

Cromoly steel

Material properties

satin

Downforce

XZN socket

DIN standard

DIN ISO 1174

Weight

2200 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687170 KS Tools 515.0010 Bit set 3/4" (20 mm) 515.0010

Description

Torx with boreSpline (XZN®) with boreSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationmatt satinChrome molyIn sturdy steel case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)