• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.0983 515.0983 E Kraft bit 3/8" E 8 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 30 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0980 Total length L in mm: 30.0 mmISO 1174, DIN 3121 standard Profil1: E-TORX® Square drive in inches: 3/8" Depth T in mm: 6.0 mmDiameter D1 11.0 mmDiameter D2: 19.0 mmKey size in E-TORX®: E8
Product type

Kraft bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

E 8

Downforce

E

Length

30 mm

Max. length

30.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688348 KS Tools 515.0983 515.0983 E Kraft bit 3/8" E 8 3/8" (10 mm)

Description

E-ProfilSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)