• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150907 515.0907 Bi-hex Kraft bit 3/4" 3/4" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 120 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0901 Total length L in mm: 38.0 mmISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 1/2" Depth T in mm: 10.0 mmDiameter D1 28.0 mmDiameter D2: 30.0 mmExternal hexagon inch: 3/4"""
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

3/4"

Size

3/4"

Downforce

Bi-hex

Length

38 mm

Max. length

38.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Width

28.0 mm

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688234 KS Tools 5150907 515.0907 Bi-hex Kraft bit 3/4" 3/4" 1/2" (12.5 mm)

Description

12-edgesSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)