• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150915 515.0915 Bi-hex Kraft bit 15 mm 15 mm 1/2" (12.5 mm)

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

752 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 140 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0910 Total length L in mm: 38.0 mmISO 1174, DIN 3121 standard Profile 1: 12-edge Square drive in inches: 1/2" Depth T in mm: 9 mmDiameter D1 23 mmDiameter D2: 24 mmExternal hexagon mm 15 mm
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

15 mm

Size

15 mm

Downforce

Bi-hex

Length

38 mm

Max. length

38 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

140 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688250 KS Tools 5150915 515.0915 Bi-hex Kraft bit 15 mm 15 mm 1/2" (12.5 mm)

Description

12-edgesSquare socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)