• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3231 Burr Carbide metal Cylindrical serration Length 38.5 mm Product size (Ø) 3 mm Working length 24 mm Sha

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1:Hard metal Weight 3 gShape A Total length L1 in mm: 38.5 mmPart length L2 in mm: 13.0 mmDiameter D1 3.0 mmDiameter D2: 3.0 mmColour silver Surface: Bare Span length 24 mm
Product type

Burr

Type

Cylindrical serration

Material

Carbide metal

Shank Ø

3.0 mm

Length

38.5 mm

Working length

24 mm

Drill hole Ø

3 mm

Content

1 pc(s)

Material properties

carbide-tipped

(Ø)

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700023 KS Tools 515.3231 Burr Carbide metal Cylindrical serration Length 38.5 mm Product size (Ø) 3 mm Working length 24 mm Sha

Description

Highest edge stabilityHigher chip performance due to staggered tooth systemWith spur gearingMultiple applicationsBlank surfaceHigh-power steel with hard metal trimFor deburring, breaking edges, cleaning, welding and surface working. Can be used in high-alloyed, rust-proof, acid-resistant and heat-resistant steels, cast iron and plastics.

This text is machine translated.

What kind of Milling Machines are you looking for?