• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3252 Burr Carbide metal Length 63 mm Product size (Ø) 6 mm Working length 40 mm Shank diameter 6.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1:Hard metal Weight 13 gShape G Total length L1 in mm: 63.0 mmPart length L2 in mm: 18.0 mmDiameter D1 6.0 mmDiameter D2: 6.0 mmColour silver Surface: Bare Span length 40 mm
Product type

Burr

Material

Carbide metal

Shank Ø

6.0 mm

Length

63 mm

Working length

40 mm

Drill hole Ø

6 mm

Content

1 pc(s)

Material properties

carbide-tipped

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700036 KS Tools 515.3252 Burr Carbide metal Length 63 mm Product size (Ø) 6 mm Working length 40 mm Shank diameter 6.0 mm

Description

Highest edge stabilityHigher chip performance due to staggered tooth systemMultiple applicationsBlank surfaceHigh-power steel with hard metal trimFor deburring, breaking edges, cleaning, welding and surface working. Can be used in high-alloyed, rust-proof, acid-resistant and heat-resistant steels, cast iron and plastics.

This text is machine translated.

What kind of Milling Machines are you looking for?

More interesting products

(*All information is plus legal VAT)