• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150046 515.0046 Allen Kraft bit 3/4" 3/4" 1/2"

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 120 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.0040 Total length L in mm: 38.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Depth T in mm: 16.0 mmDiameter D1 28.0 mmDiameter D2: 28.0 mmWidth across inches: 3/4"
Product type

Kraft bit

Drive

1/2"

Ratchet bits (inch)

3/4"

Size

3/4"

Downforce

Allen

Length

38 mm

Max. length

38.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

120 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688181 KS Tools 5150046 515.0046 Allen Kraft bit 3/4" 3/4" 1/2"

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)