• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150061 515.0061 Allen Kraft bit 14 mm 14 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 52 gMaterial 1: Finest chromium molybdenum steel Total length L in mm: 28.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/2" Width across mm 14.0 mmDepth T in mm: 6.0 mmDiameter D1 22.0 mmDiameter D2: 25.0 mm
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Size

14 mm

Downforce

Allen

Length

28 mm

Max. length

28.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Width

25.0 mm

Weight

52 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688202 KS Tools 5150061 515.0061 Allen Kraft bit 14 mm 14 mm 1/2" (12.5 mm)

Description

6-edgesVery flat designAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)