• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150112 Bit set Hex 12-piece 515.0112

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 72.83
-33 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

Hex

Material

Cromoly steel

Material properties

phosphated

Downforce

1/2" (12.5 mm)

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Dim

(L x W x H) 300 cm x 150 mm x 100 mm

Length

300 cm

Width

150 mm

Height

100 mm

Weight

2400 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618159 KS Tools 5150112 Bit set Hex 12-piece 515.0112

Description

Features

  • hexagonalAccording to DIN 3129 / ISO 2725-2Square socket according to DIN 3121 / ISO 1174Short designFor machine operationphosphatedChrome molybdenumIn sturdy plastic case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 294.80€ 270.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)