• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bit set Hex 3-piece 515.1005

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 45.48
-36 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

Hex

Material

Cromoly steel

Spanner size (inch)

1/2 inch

Downforce

1/2" (12.5 mm)

DIN standard

DIN ISO 1174

DIN 3121

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Length

250 cm

Width

250 mm

Height

100 mm

Weight

860 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618348 KS Tools Bit set Hex 3-piece 515.1005

Description

Features

  • Specially designed for wheel mounting or disassemblyhexagonalSquare socket according to DIN 3121 / ISO 1174 with spherical seatFor machine operationPlastic-coated for damage-free work on aluminum rimsReplaceable plastic sleeveColor coded according to width of spannerChrome molybdenumIn sturdy plastic case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.45€ 250.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)