• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151167 515.1167 Bit adapter 24 mm Drive (screwdriver) 3/4" (20 mm) 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel ISO 1174, DIN 3121 standard Weight 280 gInclusion in inches: 3/4"Square in inches: 3/4"Profile size in mm 24 mm
Product type

Bit adapter

Drive

3/4" (20 mm)

Spanner size

24 mm

Downforce

Square, solid, 20 mm (3/4")

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3121

Weight

280 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697685 KS Tools 5151167 515.1167 Bit adapter 24 mm Drive (screwdriver) 3/4" (20 mm) 1 pc(s)

Description

Square drive according to DIN 3121 / ISO 1174 with ball lockingSquare socket to DIN 3121 / ISO 1174For machine actuationphosphatedChrome moly

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)