• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151503 515.1503 Allen Kraft bit 5 mm 5 mm 1/4"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

609 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 12 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1541 Total length L in mm: 23.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1/4" Width across mm 5.0 mmDepth T in mm: 3.0 mmDiameter D1 10.0 mmDiameter D2: 13.0 mm
Product type

Kraft bit

Drive

1/4"

Spanner size

5 mm

Size

5 mm

Downforce

Allen

Length

23 mm

Max. length

23.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

12 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687443 KS Tools 5151503 515.1503 Allen Kraft bit 5 mm 5 mm 1/4"

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)