• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151512 515.1512 Allen Kraft bit 12 mm 12 mm 3/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 35 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1506 Total length L in mm: 32.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 12.0 mmDepth T in mm: 6.0 mmDiameter D1 18.0 mmDiameter D2: 19.0 mm
Product type

Kraft bit

Drive

3/8"

Spanner size

12 mm

Size

12 mm

Downforce

Allen

Length

32 mm

Max. length

32.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

35 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687451 KS Tools 5151512 515.1512 Allen Kraft bit 12 mm 12 mm 3/8"

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)