• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151506 515.1506 Allen Kraft bit 6 mm 6 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 32 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1506 Total length L in mm: 28.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 6.0 mmDepth T in mm: 3.0 mmDiameter D1 11.0 mmDiameter D2: 19.0 mm
Product type

Kraft bit

Drive

3/8" (10 mm)

Spanner size

6 mm

Size

6 mm

Downforce

Allen

Length

28 mm

Max. length

28.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

32 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687445 KS Tools 5151506 515.1506 Allen Kraft bit 6 mm 6 mm 3/8" (10 mm)

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)