• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151780 515.1780 Allen Kraft bit 80 mm 1" 1" (25 mm)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 4100 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1722 Total length L in mm: 100 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1" Width across mm 80.0 mmDepth T in mm: 47 mmDiameter D1 112 mmDiameter D2: 86 mm
Product type

Kraft bit

Drive

1" (25 mm)

Spanner size

80 mm

Ratchet bits (inch)

1"

Downforce

Allen

Length

100 mm

Max. length

100 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

4100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689152 KS Tools 5151780 515.1780 Allen Kraft bit 80 mm 1" 1" (25 mm)

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)