• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.1642 Torque wrench 40 - 200 Nm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torque wrench

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Length

465 mm

Weight

850 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686743 KS Tools 516.1642 Torque wrench 40 - 200 Nm

Description

Tripping accuracy: ±3% tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-hand pullDouble scale in Nm and lbf•ft division for precise adjustmentIncluding finely divisible Nm micrometer scale for a fine and precise adjustmentLarge viewing window with magnifying function optimizes the readabilityClearly audible and perceptible rotational torque triggered by triggering through a shortcutSet the torque quickly and safely by turning the handleSecure locking possibility at handleErgonomic and handy 2-component grip with soft zoneWith quick-locking plug-in connection for 9x12 or 14x18 plug-in toolsIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)