• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5163245 Torque screwdriver

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Standard DIN 3126 - E 6.3 Weight 762 gFunctional attribute 1: Electrically conductive ESD Total length L1 in mm: 235.0 mmPart length L2 in mm: 100.0 mmDiameter D1 45.0 mmDiameter D2: 11.0 mmDisplay: Scale (mechanical) Screw driver type Torque tool attachment: Bit Trigger accuracy +/-6% Measuring range cNm: 400-1000 Hexagonal admission in mm 6.3 mmHexagonal admission in inches: 1/4"Division Nm: 0.05
Product type

Torque screwdriver

Length

235 mm

Weight

762 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700131 KS Tools 5163245 Torque screwdriver

Description

Tripping accuracy: ±6% tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor the controlled suitWith precision screw springClearly tactile torque tripping due to over-gratingIt is not possible to override the set valueIncluding divisible Nm micrometer scale for a fine and precise adjustmentErgonomic shape of the handle for secure torque transmissionHexagon socket to DIN 3126 - E 6.3Electrostatic protectionLightweight design due to aluminum gripsIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 857.18€ 820.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)