Weight 290 gFunction attribute 1: With drag pointer function Total length L in mm: 83.0 mmDisplay: Scale (mechanical) Design: Other Tool mounting torque: Other Trigger accuracy +/-6% Chuck Ø mm: 1-6.5 mmMeasuring range mNm: 5-60 Division mNm: 1
Product type
Torque screwdriver
Length
83 mm
Weight
290 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2700141 KS Tools 5163325 Torque screwdriver
Description
Measuring accuracy: ±6 % tolerance of the displayed scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-wing examinationFor testing, measuring, checking and adjustingDisplay torque tester with drag indicator functionLarge viewing window optimizes the readabilityVariable tool attachment via three-jaw chuckIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal
This text is machine translated.
Description
Measuring accuracy: ±6 % tolerance of the displayed scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-wing examinationFor testing, measuring, checking and adjustingDisplay torque tester with drag indicator functionLarge viewing window optimizes the readabilityVariable tool attachment via three-jaw chuckIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal