• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5163335 Torque screwdriver DIN EN ISO 6789

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 290 gFunction attribute 1: With drag pointer function Total length L in mm: 83.0 mmDisplay: Scale (mechanical) Design: Other Tool mounting torque: Other Trigger accuracy +/-6% Chuck Ø mm: 1-6.5 mmMeasuring range mNm: 20-240 Division mNm: 5
Product type

Torque screwdriver

Tolerance ±

6 %

Length

83 mm

Weight

290 g

DIN standard

DIN EN ISO 6789

Screwdriver features

calibrated

EN standard

EN ISO 6789

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700143 KS Tools 5163335 Torque screwdriver DIN EN ISO 6789

Description

Measuring accuracy: ±6 % tolerance of the displayed scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-wing examinationFor testing, measuring, checking and adjustingDisplay torque tester with drag indicator functionLarge viewing window optimizes the readabilityVariable tool attachment via three-jaw chuckIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,327.18€ 1,290.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)