• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5163930 Torque screwdriver

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • DIN 3126 - E 6.3, DIN EN ISO 6789-1:2017 Weight 185 gFunctional attribute 1: Electrically conductive ESD Handle: Rubber handles Total length L1 in mm: 132 mmPart length L2 in mm: 25 mmDiameter D1 30 mmDiameter D2: 11 mmDisplay: Without Screw driver type Torque tool attachment: Bit Trigger accuracy +/-5% Measurement range 20 - 120 Hexagonal admission in mm 6.3 mmHexagonal admission in inches: 1/4"Measurement range 0.2 - 1.2
Product type

Torque screwdriver

Length

132 mm

Weight

185 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700167 KS Tools 5163930 Torque screwdriver

Description

Trigger accuracy: ±6% tolerance of set value and betterAccurate and precise with at least 5,000 load changesFor controlled right and left-hand pullClearly tactile torque tripping due to over-gratingIt is not possible to override the set valueAutomatic reset to the initial positionWithout scale - with fixed adjustable valueErgonomic shape of the handle for secure torque transmissionHexagon socket to DIN 3126 - E 6.3Individual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 443.17€ 406.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)