• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0267 KS Tools 517.0267 N/A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

212 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

320 g

Content

1 pc(s)

Max. length

252.0 mm

Length

252 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744928 KS Tools 517.0267 KS Tools 517.0267 N/A

Description

6-edgesDIN 3118Jaw setting 15 ° angledOpening 15° offsetChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)