• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1614 5171614 Crowfoot wrench Spanner size (metric) 14 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 86 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.1606 Total length L in mm: 185 mmStandard DIN 3113 Form B, ISO 3318, ISO 7738 Profile 1: 12-edge Width across mm 14 mmProfil2: Metric Outer dimension B1: 23 mmOuter dimension B2 31.5 mmHead height (A1) 9.5 mmHead height (A2) 5.7 mmKey form: Offset ring 70°, angled at 10°
Product type

Crowfoot wrench

Spanner size

14 mm

Length

185 mm

Material

Chromium-vanadium steel

Weight

86 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688616 KS Tools 517.1614 5171614 Crowfoot wrench Spanner size (metric) 14 mm

Description

Flank Traction profileDIN 3113 SHAPE B / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 70° offsetRing at 10° anglematt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)