• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1917 5171917 Crowfoot wrench Spanner size (inches) 1 1/8"

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 330 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.1901 Total length L in mm: 320 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Inches Fork position: 15° fork position Outer dimension B1: 40.6 mmOuter dimension B2 57.8 mmHead height (A1) 13.9 mmHead height (A2) 9.1 mmWrench shape: Offset ring 15° Width across flats 1.1/8"
Product type

Crowfoot wrench

Size

1 1/8"

Length

320 mm

Material

Chromium-vanadium steel

Width

57.8 mm

Height

320 mm

Weight

330 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688658 KS Tools 517.1917 5171917 Crowfoot wrench Spanner size (inches) 1 1/8"

Description

Flank Traction profileDIN 3113 FORM A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledPolished headsmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)