• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1918 5171918 Crowfoot wrench Spanner size (inches) 1 3/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 430 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.1901 Total length L in mm: 340 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Profil2: Inches Fork position: 15° fork position Outer dimension B1: 43.4 mmOuter dimension B2 62.6 mmHead height (A1) 14.6 mmHead height (A2) 9.5 mmWrench shape: Offset ring 15° Width across flats 1.3/16"
Product type

Crowfoot wrench

Size

1 3/16"

Length

340 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3113-A

Width

62.6 mm

Height

340 mm

Weight

430 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688659 KS Tools 517.1918 5171918 Crowfoot wrench Spanner size (inches) 1 3/16"

Description

Flank Traction profileDIN 3113 FORM A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledPolished headsmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)