• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2605 5172605 Single-ended open ring spanner Spanner size (metric) 105 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 894, ISO 3380 standard Weight 8900 gTotal length L in mm: 1000 mmProfil2: Metric Width across mm 105 mmKey form: Opening 15° offset Width B 217 mmHead height (A) 28 mm
Product type

Single-ended open ring spanner

Spanner size

105 mm

Length

1000 mm

Material

Cromoly steel

Width

217 mm

Weight

8900 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696360 KS Tools 517.2605 5172605 Single-ended open ring spanner Spanner size (metric) 105 mm

Description

DIN 894/ISO 3380Jaw setting 15 ° angledFor particularly heavy installationphosphatedQuenched steel

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)