• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 577.0199 Single-ended open ring spanner set

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3117 shape A Weight 1390 gPacking: On blister 3 -piece set.Max. Width 34 mmMin Width 23 mm
Product type

Single-ended open ring spanner set

Material

Chromium-vanadium steel

Material properties

phosphated

Weight

1390 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696368 KS Tools 577.0199 Single-ended open ring spanner set

Description

DIN 3117 shape AJaw setting 15 ° angledSwedish modelWith mm scaleWith hanging holeWith 2-component handlephosphatedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 297.96*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)