• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 577.0399 5770399 Shifter set Spanner size (metric) 28 - 43 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 3117 shape A Weight 2800 gPacking: Cardboard 3 -piece set.Max. Width 43 mmMin Width 28 mm
Product type

Shifter set

Spanner size

28 mm

34 mm

43 mm

Material

Chromium-vanadium steel

Weight

2800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700227 KS Tools 577.0399 5770399 Shifter set Spanner size (metric) 28 - 43 mm

Description

DIN 3117 shape AJaw setting 15 ° angledSwedish modelWith mm scaleWith hanging holematt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)