• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 610.3601 Puller mandrel

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 36 mm
  • Diameter in mm 33 mm
  • Weight 2300 g
  • Material1: Special tool steel
  • Nut height H: 45 mm
  • Useful length L: 310 mm
  • Spindle size mm: G1"x11g
  • Variant items : 610.1401
Dim

(Ø x H) 33 mm x 45 mm

Weight

2300 g

Content

1 pc(s)

Max. length

310 mm

Product type

Puller mandrel

Height

45 mm

Length

310 mm

(Ø)

33 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695162 KS Tools 610.3601 Puller mandrel

Description

Extremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)