• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 615.0004 Hydraulic mandrel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 17 mm
  • Torque max Nm:70 Nm
  • Pressure spindle MM: M11X1.5x100 mm
  • Function attribute 1: Hydraulic
  • Weight 3500 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 150.0
  • max. Compression force Nm: 70
  • max. Pressure force t: 15
  • Nut height H: 80 mm
  • Useful length L: 460 mm
  • Ø Body mm: 41 mm
  • Spindle insert thread G1"x11 mm
  • Variant items : 615.0001
Tension/pressure capacity

15 t

Dim

(Ø x L) 41 mm x 460 mm

Weight

3500 g

Content

1 pc(s)

Product type

Hydraulic mandrel

Length

460 mm

(Ø)

41 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695168 KS Tools 615.0004 Hydraulic mandrel

Description

Maximum pressure power with low application of forceSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)