• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.0043 Puller Clamping range (details) 105 - 220 mm No. of hooks 2

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 27 mm
  • Pull hook total depth F: 15 mm
  • Pull hook height D 5 mm
  • Pull hook tip depth E: 7.5 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 22 mm
  • Weight 2900 g
  • Material1: Special tool steel
  • max. Pressure force t: 5
  • Quick adjustment: No. nein
  • Clamping depth B in mm 150 mm
  • Span A in mm 50-160 mm
  • Wingspan exterior puller C: 105-220
  • Span up to [mm]: 160 mm
  • Span [mm]: 50 mm
  • Spindle size mm G1/2"x14 x 210
  • Variant items : 620.0041
Clamping range

105 - 220 mm

Tension/pressure capacity

5 t

Weight

2900 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

220 mm

Span depth (max.)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695275 KS Tools 620.0043 Puller Clamping range (details) 105 - 220 mm No. of hooks 2

Description

Slim designExtremely pointed hook baseIdeally suited for narrow spacesEven load distribution and centered tighteningIt can be used as inside or outside puller by changing the hookVarious hook variants and hydraulic spindle can be retrofittedExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)