• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.1103 Puller Clamping range (details) 105 - 220 mm No. of hooks 2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 40 mm
  • Pull hook total depth F: 17 mm
  • Pull hook height D 5 mm
  • Pull hook tip depth E: 8 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 22 mm
  • Torque max Nm:150 Nm
  • Shape: Slim design
  • Function attribute 1: Reversible, interior/exterior removal
  • Weight 3000 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 65
  • max. Compression force Nm: 150
  • max. Pressure force t: 6.5
  • Quick adjustment: Yes
  • Clamping depth B in mm 150 mm
  • Span A in mm 50-160 mm
  • Wingspan exterior puller C: 105-220
  • Span up to [mm]: 160 mm
  • Span [mm]: 50 mm
  • Spindle size mm: G1/2"x14g x 210
  • Variant items : 620.1101
Clamping range

105 - 220 mm

Tension/pressure capacity

6.5 t

Weight

3000 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

220 mm

Span depth (max.)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695354 KS Tools 620.1103 Puller Clamping range (details) 105 - 220 mm No. of hooks 2

Description

With quick clamping functionIdeally suited for narrow spacesIt can be used as inside or outside puller by changing the hookHydraulic spindle can be retrofitted for G1/2" threadExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)