• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.3002 Puller Clamping range (details) 40 - 220 mm No. of hooks 2

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 21 mm
  • Pull hook total depth F: 25 mm
  • Pull hook height D 4 mm
  • Pull hook tip depth E: 11 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 19 mm
  • Torque max Nm:60 Nm
  • Weight 2200 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 40.0
  • max. Compression force Nm: 60
  • max. Pressure force t: 4
  • Quick adjustment: No. nein
  • Clamping depth B in mm 130 mm
  • Span A in mm 40-220 mm
  • Span up to [mm]: 220 mm
  • Span [mm]: 40 mm
  • Spindle size mm: M18x1.5 x 240
  • Variant items : 620.3001
Clamping range

40 - 220 mm

Tension/pressure capacity

4 t

Weight

2200 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

220 mm

Span depth (max.)

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695374 KS Tools 620.3002 Puller Clamping range (details) 40 - 220 mm No. of hooks 2

Description

Hook can be used on both sidesExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)