• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 620.3608 Puller Clamping range (details) 50 - 500 mm No. of hooks 2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Pull hook width G: 30 mm
  • Pull hook total depth F: 48 mm
  • Pull hook height D 5 mm
  • Pull hook tip depth E: 25 mm
  • Number of pull hooks: With 2 pull-off hooks
  • Hexagon drive in mm: 22 mm
  • Torque max Nm:120 Nm
  • Functional attribute 1: Adjustable clamping depth
  • Weight 7000 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 60.0
  • max. Compression force Nm: 120
  • max. Pressure force t: 6
  • Quick adjustment: No. nein
  • Clamping depth B in mm 500 mm
  • Span A in mm 50-500 mm
  • Span up to [mm]: 500 mm
  • Span [mm]: 50 mm
  • Spindle size mm: G1/2"x14g x 270
  • Variant items : 620.3601
Clamping range

50 - 500 mm

Tension/pressure capacity

6 t

Weight

7000 g

Content

1 pc(s)

Hooks

2

Product type

Puller

Span width (max.)

500 mm

Span depth (max.)

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695387 KS Tools 620.3608 Puller Clamping range (details) 50 - 500 mm No. of hooks 2

Description

The clamping depth of hooks can be adjustedHydraulic spindle can be retrofitted for G1/2" threadExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)