• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 630.3602 Puller Clamping range (details) 20 - 200 mm No. of hooks 3

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pull hook width G: 18 mm
  • Pull hook total depth F: 25 mm
  • Pull hook height D 3 mm
  • Pull hook tip depth E: 14 mm
  • Number of pull hooks: With 3 pull-off hooks
  • Hexagon drive in mm: 17 mm
  • Torque max Nm:60 Nm
  • Functional attribute 1: Adjustable clamping depth
  • Weight 1700 g
  • Material1: Special tool steel
  • max. Compressive strength KN: 40.0
  • max. Compression force Nm: 60
  • max. Pressure force t: 4
  • Quick adjustment: No. nein
  • Clamping depth B in mm 150 mm
  • Span A in mm 20-200 mm
  • Span up to [mm]: 200 mm
  • Span [mm]: 20 mm
  • Spindle size mm: M14x1.5 x130
  • Variant items : 630.3601
Clamping range

20 - 200 mm

Tension/pressure capacity

4 t

Weight

1700 g

Content

1 pc(s)

Hooks

3

Product type

Puller

Span width (max.)

200 mm

Span depth (max.)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695474 KS Tools 630.3602 Puller Clamping range (details) 20 - 200 mm No. of hooks 3

Description

The clamping depth of hooks can be adjustedEven load distribution and centered tighteningHydraulic spindle can be retrofitted for G1/2" threadExtremely robust spindle with inductively hardened threadSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)