• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 640.0170 Hydraulic hollow plunger cylinder Clamping range (details) 140 - 640 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,525.00 / piece)
€ 1,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection thread 3/8" - 18 NPT
  • Width B 98 mm
  • Torque max. Nm: - Nm
  • Total length L1 in mm: 670 mm
  • Weight 10600 g
  • Stroke mm 49 mm
  • Material1: Special tool steel
  • max. Compressive strength KN: 200.0
  • max. Pressure force t: 20
  • Spindle thread G: UNC1"-8
  • Part length L2 in mm: 162 mm
  • Variant items : 640.0170
Clamping range

140 - 640 mm

Tension/pressure capacity

20 t

Dim

(L x W) 670 mm x 98 mm

Weight

10600 g

Content

1 pc(s)

Max. length

670 mm

Product type

Hydraulic hollow plunger cylinder

Width

98 mm

Length

670 mm

Span width (max.)

640 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695506 KS Tools 640.0170 Hydraulic hollow plunger cylinder Clamping range (details) 140 - 640 mm

Description

Single action with spring returnNickel plated middle tubeMaximum pressure power with low application of forceSpecial tool steelInsertion thread on the cylinder: 1.) 2 threaded holes with cylinder base (hose side) 2.) External thread: 20t=3-7/8"x12G30t=4-1/2"x12G50t=6-1/4"x12G

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)