• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 700.1192 Screen wiper arm puller Clamping range (details) 16 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagon drive in mm: 17 mm
  • Torque max Nm:20 Nm
  • Weight 510 g
  • Material1: Special tool steel
  • max. Pressure force t: 1.5
  • Quick adjustment: No. nein
  • Clamping depth B in mm 41 mm
  • Span A in mm 16 mm
  • Spindle size mm M10 x 80
Clamping range

16 mm

Tension/pressure capacity

1.5 t

Weight

510 g

Content

1 pc(s)

Product type

Screen wiper arm puller

Span width (max.)

16 mm

Span depth (max.)

41 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695659 KS Tools 700.1192 Screen wiper arm puller Clamping range (details) 16 mm

Description

Heavy-duty versionWith forkIdeal suitable for gentle removal of the windscreen wiper armsSpindle end with brass cap for gentle removal of the wiper arm shaftExtremely robust spindle with inductively hardened threadThe spindle is guided in a movable bushingPrevents damage to the body and the wiper armWith narrow base for confined spacesSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)