• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 910.2237 910.2237 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 5.5 mm 25.0 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 V2A STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: Slotted Weight 30 gTotal length L in mm: 25.0 mmShape C 6.35 Material2: Stainless Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"Blade width slit in mm 5.5 mm
Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

25.0 mm

Material

Stainless steel V2A

Material properties

rust-proof

Width

5.5 mm

Weight

30 g

Dim

(L x W) 25.0 mm x 5.5 mm

Downforce

Slot

Content

5 pc(s)

Blade length

25 mm

Shape

C 6.3

Size

5.5 mm

Blade width

5.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704703 KS Tools 910.2237 910.2237 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 5.5 mm 25.0 mm

Description

SlotWith outer hexagon according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIdeal for working outdoorsSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)rust-proof and acid-proofStainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)